Speciality Ceramic Capacitors

Results: 7.080
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
TDK Speciality Ceramic Capacitors 2220 630V 0.14uF 10% C0G Double Stacked 1.530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.14 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 10 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 16V 100uF 20% T:5mm AEC-Q200 2.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X5R 20 % - 55 C + 85 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 35VDC 100uF 20% X7R Double Stack 975In Stock
1.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 100V 4.7uF X7R 20% T: 5mm 1.831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 250V 2.2uF X7R 20% T: 5mm 4.960In Stock
4.000Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 250V 2.2uF 20% T:5mm AEC-Q200 1.817In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 0.47uF X7R 20% T: 5mm 5.665In Stock
2.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 0.47uF 20% T:5mm AEC-Q200 1.194In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 16V 100uF 20% T:5mm AEC-Q200 3.664In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF X7S 20% T: 5mm 3.437In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 50V 22uF 20% T:5mm AEC-Q200 4.329In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 1uF 20% T:5mm AEC-Q200 5.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7T 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors D:60mm 20kVdc 5200pF Y5S 10% 31In Stock
Min.: 1
Mult.: 1

5200 pF 20 kVDC Screw 22.5 mm (0.886 in) High Voltage Ceramic Capacitors Y5S 10 % - 30 C + 85 C 60 mm FHV Bulk
TDK Speciality Ceramic Capacitors D:60mm 40kVdc2600pF Y5S 10% 70In Stock
Min.: 1
Mult.: 1

2600 pF 40 kVDC Screw 30 mm (1.181 in) High Voltage Ceramic Capacitors Y5S 10 % - 30 C + 85 C 60 mm FHV Bulk
TDK Speciality Ceramic Capacitors D:60mm 50kVdc 1700pF Z5T 10% 118In Stock
Min.: 1
Mult.: 1

1700 pF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % - 30 C + 85 C 60 mm UHV Bulk
TDK Speciality Ceramic Capacitors D:34mm 50kVdc 400pF Z5T 10% 47In Stock
Min.: 1
Mult.: 1

400 pF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 34 mm UHV Bulk
TDK Speciality Ceramic Capacitors D:60mm 20kVdc 4000pF Z5T 10% 219In Stock
Min.: 1
Mult.: 1

4000 pF 20 kVDC Screw 23 mm (0.906 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 60 mm UHV Bulk
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1.186In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C Standard AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C High Active Stack AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 2.025In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C High Active Stack AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 2.704In Stock
4.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
279In Stock
Min.: 1
Mult.: 1
Reel: 110

0.5 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C FA AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 400In Stock
Min.: 1
Mult.: 1

100 VDC Single Layer Capacitors - SLC 111 Waffle
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 398In Stock
Min.: 1
Mult.: 1

100 VDC Single Layer Capacitors - SLC 111 Waffle