9 uF Film Capacitors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 44 mm (1.732 in) 42 mm x 24 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 44 mm (1.732 in) 42 mm x 24 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 500V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 28 mm (1.102 in) 32 mm x 18 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 600V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 28 mm (1.102 in) 32 mm x 18 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 9 F 5 800Vdc (K2) E3 Non-Stocked
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7.5 mOhms 31 mm (1.22 in) 32 mm x 21 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 900V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 35 mm (1.378 in) 32 mm x 20 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 9 F 5 900Vdc (P2) E3 Non-Stocked
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 9 F 5 900Vdc (P4) E3 Non-Stocked
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Panasonic Film Capacitors 250VDC 9.0uF 10% MPET L/S=27.5mm Non-Stocked
Min.: 1.000
Mult.: 1.000

9 uF 250 VDC Radial Polyester General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 600VDC 9uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 330VAC 9uF 5% 10.6mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26.5 mm (1.043 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9uF 5% 11.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9uF 5% 11.4mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 11.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 1100VDC 9uF 10% 12.4mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 12.4 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 9uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 12.4 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 9uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 12.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 9uF 10% 15.6mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 15.6 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 9uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 15.6 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 9uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 12.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 9uF 10% 2-Pin Straight lead Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

9 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 9uF 10% 4-Pin STD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 9uF 10% 4-Pin STD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors MKP 9 F 5 800Vdc radial pitch 27.5 2pins Non-Stocked
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 450V= Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

9 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 28 mm (1.102 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 32 mm (1.26 in) 32 mm x 18 mm - 40 C + 105 C MKP1848 Bulk