Panasonic Film Capacitors

Results: 5.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 250VDC 0.39uF 5% MPET L/S=15mm 518In Stock
Min.: 1
Mult.: 1

0.39 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 0.39uF 10% MPET L/S=10mm 323In Stock
Min.: 1
Mult.: 1

0.39 uF 250 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 4.9 mm (0.193 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 0.39uF 5% MPET L/S=7.5mm 938In Stock
Min.: 1
Mult.: 1
Reel: 500

0.39 uF 250 VDC Radial Polyester 5 mm (0.197 in) 18.5 mm (0.728 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm 3.510In Stock
Min.: 1
Mult.: 1

0.056 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 10 % 2 Pin 7.9 mm (0.311 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 250VDC 0.68uF 5% MPET L/S=5mm 1.230In Stock
Min.: 1
Mult.: 1
Reel: 500

0.68 uF 250 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 18.5 mm (0.728 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm 169In Stock
Min.: 1
Mult.: 1

0.082 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 8 mm (0.315 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm 341In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 105 C ECQE(T) Bulk
Panasonic Film Capacitors 400VDC 0.015uF 10% MPET L/S=5mm 590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.015 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.15uF 5% MPET L/S=10mm 182In Stock
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 17.4 mm (0.685 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm 1.555In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 5 % 2 Pin 12.9 mm (0.508 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm 2.235In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.022 uF 400 VDC Radial Polyester 15 mm (0.591 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 10 % 2 Pin 7.9 mm (0.311 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.27uF 5% MPET L/S=5mm 1.415In Stock
Min.: 1
Mult.: 1
Reel: 500

0.27 uF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 5 % 2 Pin 19.3 mm (0.76 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.082uF 10% MPET L/S=5mm 1.197In Stock
Min.: 1
Mult.: 1
Reel: 500

0.082 uF 400 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.8 mm (0.228 in) General Film Capacitors 10 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.082uF 10% MPET L/S=10mm 875In Stock
Min.: 1
Mult.: 1

0.082 uF 400 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.8 mm (0.228 in) General Film Capacitors 10 % 2 Pin 11 mm (0.433 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 400VDC 0.82uF 5% MPET L/S=15mm 917In Stock
Min.: 1
Mult.: 1

0.82 uF 400 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 7.9 mm (0.311 in) General Film Capacitors 5 % 2 Pin 17.3 mm (0.681 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 630VDC 0.027uF 5% MPET L/S=10mm 1.767In Stock
Min.: 1
Mult.: 1

0.027 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 12 mm (0.472 in) 5.5 mm (0.217 in) General Film Capacitors 5 % 2 Pin 10.9 mm (0.429 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 630VDC 0.027uF 10% MPET L/S=5mm 1.947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.027 uF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.5 mm (0.217 in) General Film Capacitors 10 % 2 Pin 15.9 mm (0.626 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 630VDC 0.056uF 10% MPET L/S=10mm 1.320In Stock
Min.: 1
Mult.: 1

0.056 uF 630 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 5.4 mm (0.213 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 630VDC 0.068uF 5% MPET L/S=5mm 985In Stock
Min.: 1
Mult.: 1
Reel: 500

0.068 uF 630 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 300VAC 0.0047uF 10% LS=15mm Crimp 4mm 343In Stock
Min.: 1
Mult.: 1

4700 pF Radial Polypropylene (PP) 15 mm (0.591 in) 15.3 mm (0.602 in) 5 mm (0.197 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 11.5 mm (0.453 in) Crimped - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors 220nF 250VDC 3% MPP L/S=7.5mm 2.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000
0.22 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 6.3 mm (0.248 in) RF Microwave Film Capacitors 3 % 2 Pin Straight - 40 C + 105 C ECWF(A) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 2.7uF 5% MPP L/S=12.5mm 349In Stock
Min.: 1
Mult.: 1

2.7 uF 250 VDC Radial Polypropylene (PP) 12.5 mm (0.492 in) 23.8 mm (0.937 in) 11.4 mm (0.449 in) RF Microwave Film Capacitors 5 % 2 Pin 22.2 mm (0.874 in) Crimped - 40 C + 105 C ECWF(A) Bulk
Panasonic Film Capacitors 250VDC 0.47uF 3% MPP L/S=7.5mm 59In Stock
1.000Expected 06/04/2026
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 8.4 mm (0.331 in) RF Microwave Film Capacitors 3 % 2 Pin 17.6 mm (0.693 in) Crimped - 40 C + 105 C ECWF(A) Bulk
Panasonic Film Capacitors 1.0uF 450VDC 10% MPP L/S=15mm 611In Stock
Min.: 1
Mult.: 1

1 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.1 mm (0.713 in) 9.3 mm (0.366 in) RF Microwave Film Capacitors 10 % 2 Pin 12.6 mm (0.496 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Film Capacitors 400VDC 0.10uF 5% MPP L/S=7.5mm 1.076In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape