Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon OVE221M0JTR-0606
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVE Reel
Lelon HBV470M1VTR-0606
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Aluminum Hybrid Polymer Capacitors HBV Reel
Lelon ORA101M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 100uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

100 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA101M1CBK-0611
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA102M0EBK-1012
Lelon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1000 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA151M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 150uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

150 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA152M0EBK-1012
Lelon Aluminium Organic Polymer Capacitors 1500uF 2.5 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1500 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA221M0JBK-0611
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

220 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA271M0GBK-0611
Lelon Aluminium Organic Polymer Capacitors 270uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA271M1ABK-0811
Lelon Aluminium Organic Polymer Capacitors 270uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

270 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA331M0JBK-0611
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

330 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA391M0EBK-0611
Lelon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

390 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA391M0GBK-0611
Lelon Aluminium Organic Polymer Capacitors 390uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

390 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA391M0JBK-0811
Lelon Aluminium Organic Polymer Capacitors 390uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

390 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA470M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 47uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

47 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA471M0JBK-0811
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA471M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA561M0GBK-0811
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

560 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA680M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

68 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA681M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 2.5 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA681M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA821M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA821M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

820 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORB471M0JBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORB Bulk
Lelon ORB561M0GBKF0608
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

560 uF 4 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORB Bulk