501 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 100uF 20%Tol 6,3V 1.970In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 150uF 20% ESR=25mOhms 1.052In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 22uF 20% ESR=35mOhms 1.737In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3.494In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 4V 2.958In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 1.825In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 150uF 20%Tol 6,3V 1.577In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1000uF 20% ESR=8mOhms 833In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 150uF 20% ESR=20mOhms 2.908In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 390uF 20% ESR=15mOhms 380In Stock
900Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 270uF 20% ESR=20mOhms 3.186In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1000uF 20% ESR=12mOhms 200In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 330uF 20% ESR=20mOhms 1.193In Stock
2.700On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 33uF 20% ESR=35mOhms 637In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms 153In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 27uF 20% ESR=60mOhms 745In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 593In Stock
1.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
996Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT 500 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 6.7 mm 8.3 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 180uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 18uF 20% ESR=60mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 7.7 mm 6.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 2000uF 20% ESR=12mOhms N/A
Min.: 1
Mult.: 1
Reel: 600

Radial 2000 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.5 mm Ammo Pack