5016 Aluminium Organic Polymer Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 470uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 470uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 560uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.6 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel