SVPA Series Aluminium Organic Polymer Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 1.731In Stock
Min.: 1
Mult.: 1
: 1.500

10 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 5 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10v 68uf 6.3x5.9mm 197In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON 573In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.43 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm 79In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.04 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 90In Stock
1.000Expected 16/07/2026
Min.: 1
Mult.: 1
: 1.000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.04 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON 933In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 2.63 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 8In Stock
1.000Expected 22/07/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 470uF 19mohm 10x8mm OSCON 499In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 1.422In Stock
1.500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.500

47 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10v 330uf 10x7.9mm
497On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF 25mohm 8x7mm OSCON Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

82 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5v 180uf 6.3x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

180 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5v 330uf 8x6.9mm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

330 uF 2.5 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.37 A - 55 C + 105 C 8 mm Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5v 820uf 10x7.9mm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 500
: 500

820 uF 2.5 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 4.24 A - 55 C + 105 C 10 mm Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5v 82uf 5x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

82 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 4v 150uf 6.3x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 4v 270uf 8x6.9mm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

270 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can SVPA Reel
Panasonic Aluminium Organic Polymer Capacitors 4volts 680uF 19mohm 10x8mm OSCON Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 7.9 mm (0.311 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms - 55 C + 105 C 10.3 mm 10 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Type 4v 68uf 5x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

68 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPA Reel