FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V 20% 5.912In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8.851In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 6.667In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 1.011In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 438In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1.443In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 420In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 451In Stock
Min.: 1
Mult.: 1
: 2.000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 185In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms 999In Stock
Min.: 1
Mult.: 1
: 2.000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 1.050In Stock
Min.: 1
Mult.: 1
: 2.000

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 743In Stock
Min.: 1
Mult.: 1
: 1.000

390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1.954In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1.256In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 mA - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 289In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF 5Mohms 2.827In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1.582In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 4.000In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2.828In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 25 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3.971In Stock
Min.: 1
Mult.: 1
: 2.000

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 3.195In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2.932In Stock
Min.: 1
Mult.: 1
: 2.000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 3.257In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk