Tantalum Capacitors - Polymer

Results: 7.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% V Case 45 Max.ESR 1.542In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4 VDC 150 uF 1210 20 % ESR=35 mOhms 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 60 uA 1.1 mm - 55 C + 105 C 3528 BL Case TCTO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 3.726In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3.444In Stock
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms 1.340In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 20 VDC SMD/SMT 20 % 1311 100 mOhms 20 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 136 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 2.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6 VDC SMD/SMT 20 % 1206 200 mOhms 60 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 1.933In Stock
2.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2.447In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.47 uF 63 VDC SMD/SMT 20 % 1305 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 1.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 528In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 330 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR 998In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 15 Max.ESR 992In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 1.900In Stock
2.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 986In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms 504In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 1311 20% ESR=200mohms 1.789In Stock
Min.: 1
Mult.: 1
Reel: 8.000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1.753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm 582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 62 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel