TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.015uF 300volts 20% Y2 9.144In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 330volts 20% X1 5.673In Stock
Min.: 1
Mult.: 1
Reel: 700

0.33 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 2.527In Stock
Min.: 1
Mult.: 1

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913x3 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=27.5mm 1.015In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 6.901In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity 4.152In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 20% X2 2.656In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm 7.695In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1.306In Stock
Min.: 1
Mult.: 1
Reel: 350

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm 1.320In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 18 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0015uF 300volt 20% Y2 11.630In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 14.011In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.199In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 12.393In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9.581In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm 23.473In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 443In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 920In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 214In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM 115In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 799In Stock
Min.: 1
Mult.: 1

3300 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
EPCOS / TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 20In Stock
640Expected 31/03/2026
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity 4In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 23 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk