WIMA Safety Capacitors

Results: 4.324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 0.15 uF 305 VAC 10% 3.670In Stock
Min.: 1
Mult.: 1
Reel: 500

0.15 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel, Cut Tape
WIMA Safety Capacitors 4.7 uF 10% 305V RFI Capacitor 484In Stock
Min.: 1
Mult.: 1

4.7 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk
WIMA MKPY2-.022/300/20P15
WIMA Safety Capacitors .022uF 300 Vac 20% 3.654In Stock
Min.: 1
Mult.: 1

0.022 uF X2 300 VAC Radial 7.5 mm (0.295 in) 560 VDC 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C MKP-Y2 Bulk
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1 4.680In Stock
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.22 uF 10% 300V RFI Capacitor 488In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-Y2 Bulk
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 884In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.1uF 10% 440V 6x15x26.5 1.332In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 4.800In Stock
Min.: 1
Mult.: 1

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.1 uF 305 VAC 8x12x13 PCM 10 306In Stock
4.000Expected 17/06/2026
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 305 Volts .1uF 10% PCM15 2.122In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V 2.086In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.22 uF 305 VAC 10% 1.745In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.33 uF 305 VAC 10% 1.537In Stock
Min.: 1
Mult.: 1

0.33 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.47 uF 10% 305V RFI Capacitor 452In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 1uF 305 Volts 10% PCM 22.5 1.758In Stock
Min.: 1
Mult.: 1

1 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors 1uF 305 Volts 10% PCM 27.5 161In Stock
Min.: 1
Mult.: 1

1 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 Bulk
WIMA Safety Capacitors 2.2uF 10% 305 VAC 15x26x31.5mm 570In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-X2 Bulk
WIMA Safety Capacitors 1500 pF 300 VAC 10% 1.541In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 10% 4.967In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 20% 476In Stock
6.000Expected 08/04/2026
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 4700pF 300 Vac 10% 5.865In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors .01uF 300 Vac 10% 195In Stock
4.800Expected 24/06/2026
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022 uF 10% 300V RFI Capacitor 3.978In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022uF 300Volts 20% PCM 15 874In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polyester/Polypropylene 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm 312In Stock
Min.: 1
Mult.: 1

1 uF 300 VDC 31.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk