Tray Safety Capacitors

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 68nF MKP Y2 LS=15mm 656In Stock
Min.: 1
Mult.: 1

0.068 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 18 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 100nF MKP Y2 LS=22.5mm 622In Stock
Min.: 1
Mult.: 1

0.1 uF 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 17 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 400In Stock
Min.: 1
Mult.: 1

0.22 uF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 260In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 47nF MKP Y2 LS=15mm 720In Stock
Min.: 1
Mult.: 1

0.047 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 15.5 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 22nF MKP Y2 LS=15mm 920In Stock
Min.: 1
Mult.: 1

0.022 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 12.5 mm WCAP-FTY2 Tray
Vishay / BC Components Safety Capacitors 1uF 480Vac20% 2.806In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 28 mm F339X1 480V Tray
KEMET Safety Capacitors 440vac 0.68uF 20% 1.012In Stock
Min.: 1
Mult.: 1

0.68 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 777In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 275vac 1uF 20% 3.899In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 300V 1.0uF 20% LS=37.5mm 369In Stock
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.25 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 36 mm PHE850 Tray
Vishay / BC Components Safety Capacitors 220nF 20% 480V 2.042In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
KEMET Safety Capacitors 2.2uF/ 440VV 1.660In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad 3.836In Stock
Min.: 1
Mult.: 1

0.22 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3.543In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
Vishay / BC Components Safety Capacitors F339X2 470nF 20 305Vac 54In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 21 mm F339X2 305V Tray
Vishay / Roederstein Safety Capacitors 0.47uF 310V 10% 26In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19 mm F1778 Tray
Vishay / BC Components Safety Capacitors 2.2uF 10% 480V 7In Stock
84Expected 11/08/2026
Min.: 1
Mult.: 1

2.2 uF 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X1 Tray
Vishay / Roederstein Safety Capacitors 0.47uF 310V 20% 227In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 10.8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18.3 mm F1778 Tray
Vishay / Roederstein Safety Capacitors 2.2uF 310V 10% 81In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 16.3 mm Safety Film Capacitors Polypropylene (PP) 10 % 29.3 mm F1778 Tray
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 108In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
KEMET Safety Capacitors 300V 3.3uF 20% LS=27.5mm 825In Stock
Min.: 1
Mult.: 1

3.3 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.056uF 20% LS=22.5mm 6.860In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm PHE850 Tray
KEMET Safety Capacitors 0.22uF 300V 2In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm 55In Stock
1.000Expected 27/07/2026
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray