AEC-Q200 Safety Capacitors

Results: 1.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200
10.606Expected 30/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200
600Expected 21/04/2026
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2
1.566Expected 21/04/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 33 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm
5.050On Order
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm
4.790Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 600

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm
2.738Expected 21/05/2026
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm
640Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 400

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
9.900On Order
Min.: 1
Mult.: 1
Reel: 1.300

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2
7.875Expected 30/06/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.033uF 10%
13.212On Order
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 AEC-Q200 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200
995Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200
1.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

4700 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1332M
EPCOS / TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1
7.436On Order
Min.: 1
Mult.: 1

3300 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 14.5 mm B81123C AEC-Q200 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Inside AEC-Q200
523Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ20
980Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2
6.641Expected 14/04/2026
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity
1.280Expected 08/07/2026
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 19 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 3.3uF 10% LS=27.5mm MKP X2
415Expected 21/04/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 32 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm
2.400Expected 15/06/2026
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm
2.400Expected 31/03/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 0.22 uF 10% 310 VAC 800 VDC
893On Order
Min.: 1
Mult.: 1

0.22 uF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R49_X1 310 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 2200pF
4.000Expected 08/05/2026
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 3300pF 300volts 20%
1.300Expected 21/08/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .0033uF 300VAC 20% Y2 Rad
14.400On Order
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk