Lelon Supercapacitors / Ultracapacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

1 F 3.6 VDC Radial 1000 Hour - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C SCLT Bulk
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type H Non-Stocked
Min.: 1.600
Mult.: 800

1 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type V Non-Stocked
Min.: 1.600
Mult.: 800

1 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

1.5 F 3.6 VDC Radial 1000 Hour - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C SCLT Bulk
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type H Non-Stocked
Min.: 1.600
Mult.: 800

1.5 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

220000 uF 3.6 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Bulk
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H Non-Stocked
Min.: 8.000
Mult.: 2.000

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V Non-Stocked
Min.: 800
Mult.: 800

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

330000 uF 3.6 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Bulk
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H Non-Stocked
Min.: 1.600
Mult.: 800

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V Non-Stocked
Min.: 1.600
Mult.: 800

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

470000 uF 3.6 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Bulk
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H Non-Stocked
Min.: 1.600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V Non-Stocked
Min.: 1.600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

1 F 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

330000 uF 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.68F 5.5V -20+80% Type C Non-Stocked
Min.: 1.600
Mult.: 400

680000 uF 5.5 VDC Radial 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 40 C + 85 C SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type H Non-Stocked
Min.: 2.000
Mult.: 1.000

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type V Non-Stocked
Min.: 1.600
Mult.: 800

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

1.5 F 5.5 VDC Radial 20.5 mm (0.807 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type H Non-Stocked
Min.: 6.000
Mult.: 1

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type V Non-Stocked
Min.: 1.600
Mult.: 800

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type C Non-Stocked
Min.: 2.000
Mult.: 500

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type H Non-Stocked
Min.: 800
Mult.: 800

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type V Non-Stocked
Min.: 8.000
Mult.: 2.000

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube