SCM Series Supercapacitors / Ultracapacitors

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1.144In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial 16In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 88In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 149In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin A 581-SCMR18C105PSBA0H 628In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 20 mm 16 mm 1000 Hour 150 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 39In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 18 mm 24 mm 1000 Hour 225 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 163In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 22 mm 24 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 224In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 8 mm (0.315 in) 14 mm 1000 Hour 0.45 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 3.112In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 366In Stock
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 1.102In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 1.204In Stock
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 604In Stock
3.264Expected 04/03/2026
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 1.128In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial 2.014In Stock
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 1.703In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 974In Stock
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial 397In Stock
7.800On Order
Min.: 1
Mult.: 1

470000 uF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 474In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin 209In Stock
900Expected 14/05/2026
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 16 mm 9.5 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 180In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 225 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 226In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 420In Stock
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 230In Stock
Min.: 1
Mult.: 1

600000 uF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 6In Stock
1.632Expected 15/06/2026
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk