Bourns Ferrite Beads

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99.690In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109.591In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 59.677In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108.370In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 92.640In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107.480In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 12.844In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55.183In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55.639In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 17.469In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 12.105In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55.390In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55.575In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55.908In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 58.816In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 10.533In Stock
Min.: 1
Mult.: 1
: 4.000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12.000In Stock
Min.: 1
Mult.: 1
: 4.000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 180 OHM 2.0A 15.135In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25.390In Stock
Min.: 1
Mult.: 1
: 3.000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1.991In Stock
Min.: 1
Mult.: 1
: 1.000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 3In Stock
12.000Expected 18/06/2026
Min.: 1
Mult.: 1
: 4.000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A 79.674In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,220 Ohm+/-25%@100MHz,1.5A 10.688In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,220 Ohm+/-25%@100MHz,2.3A 27.239In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 220 Ohms 2.3 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A 15.949In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel