Shielded Ferrite Beads

Results: 1.473
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3.591In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 1.790In Stock
2.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 91In Stock
4.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1.770In Stock
Min.: 1
Mult.: 1
: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.867In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 5.043In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.473In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 1.637In Stock
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 1.725In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 558In Stock
2.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1.588In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1.492In Stock
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.509In Stock
3.000Expected 05/10/2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 49In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 7.785In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 9 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 4.485In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.698In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 1.7 A 25 % 50 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 9.794In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200 16.904In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 3.454In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 2.616In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 33.251In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 10.532In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 6.401In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel