Bulk Ferrite Beads

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole 4.600In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 73 SHIELD BEAD 15.774In Stock
Min.: 1
Mult.: 1

26 Ferrite Beads - 55 C + 125 C 6.65 mm 2.85 mm Bulk
Niterra Ferrite Beads Noise Filter amorphous core 11.279In Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 SHIELD BEAD 17.490In Stock
Min.: 1
Mult.: 1

26 Ferrite Beads - 55 C + 125 C 3.68 mm 1.65 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=470 OHM @100MHz 3.408In Stock
4.000Expected 13/07/2026
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=338 OHM @ 100MHz 799In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 374 Ohms - 55 C + 125 C 13.45 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=380 OHM @100MHz 773In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A 39In Stock
800Expected 17/07/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 512 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 1240 Ohms 3A 1.370In Stock
Min.: 1
Mult.: 1

WE-UKW Flat Ribbon Cable Cores Solid Radial 267 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A
3.400Expected 17/07/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 938 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A 1.328In Stock
4.000On Order
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 12Ohms 771In Stock
1.000Expected 17/07/2026
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 1.6 Ohms, 7.65 Ohms, 12 Ohms 30 % - 55 C + 150 C 3 mm 6 mm AEC-Q200 Bulk
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 15.5Ohm 303In Stock
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 1.75 Ohms, 9.35 Ohms, 15.5 Ohms 30 % - 55 C + 150 C 6.35 mm 12.7 mm AEC-Q200 Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.837In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4.543In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 1.725In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.509In Stock
3.000Expected 05/10/2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 2.382In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 64In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 4.000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 1.130In Stock
Min.: 1
Mult.: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 415In Stock
Min.: 1
Mult.: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk