Ferrite Beads

Results: 5.057
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 21.279In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.572In Stock
10.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 2.855In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.559In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.249In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.186In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 75 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14.825In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 9.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470O, 1.3O 4.287In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 1.987In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.456In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240O, 800mO 8.848In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 4.623In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 14.316In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=331 OHM @ 100MHz 1.020In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5.640In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 330In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LLMC Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14.649In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 24.415In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.756In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% Alternate Sizing Guide Below 19.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel