Ferrite Beads

Results: 5.057
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 60R 25% Tol. UH Current 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 70R 25% Tol. UH Current 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 80R 25% Tol. UH Current 7.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 80 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 100R 25% Tol. UH Current 7.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. UH Current 7.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 150R 25% Tol. UH Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 180R 25% Tol. UH Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 220R 25% Tol. UH Current 7.978In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. UH Current 7.994In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 500R 25% Tol. UH Current 7.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. UH Current 7.895In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. UH Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.2K0 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current 7.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Delevan Ferrite Beads 47 OHM @100MHZ FERRITE BEAD 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 142In Stock
Min.: 1
Mult.: 1
No
4212 Ferrite Wound Beads Axial 750 Ohms 10.5 mm 6.35 mm Bulk
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 869In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
4212 Ferrite Wound Beads Axial 600 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
KOA Speer CZB1JGTTD300P
KOA Speer Ferrite Beads 0603 30ohm 25% 3.586In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD202P
KOA Speer Ferrite Beads 0603 2K 25% 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 150 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD121P
KOA Speer Ferrite Beads 0805 120ohm 25% 3.231In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD601PV
KOA Speer Ferrite Beads 100 MHZ 280In Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm
KOA Speer CZB2BFTTE301P
KOA Speer Ferrite Beads 1206 300ohm 25% 2.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel