Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 71.610In Stock
79.450Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 66.947In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 253.469In Stock
189.400Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 295.215In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below 122.435In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 136.977In Stock
200.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 120.113In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 86.849In Stock
156.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 214.176In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 37.055In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 138.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 44.104In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 5% Alternate Sizing Guide Below 38.050In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 250 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 187.597In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 253.167In Stock
134.180Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 130.397In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 49.647In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 29.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 59.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 9.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 9 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 34.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 23.938In Stock
12.500Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 6A AEC-Q200 Alternate Sizing Guide Below 36.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below 17.004In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 270 Ohms 3 A 25 % 16 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below 13.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 270 Ohms 4.5 A 25 % 16 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel