Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 70R 25% A Gen C 13.624In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 80R 25% A Gen C 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 100R 25% A Gen C 7.390In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Med C 5.895In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Gen C 16.390In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 150R 25% A Gen C 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 180R 25% A Gen C 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 220R 25% A Gen C 14.294In Stock
20.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 240R 25% A Gen C 18.800In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 300R 25% A Gen C 9.960In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 330R 25% A Gen C 9.909In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 430R 25% A Gen C 9.890In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 430 Ohms 350 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 470R 25% A Gen C 9.872In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 500R 25% A Gen C 9.730In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 600R 25% A Gen C 9.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 1K0 25% A Gen C 9.110In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 30R 25% A Gen C 14.566In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 30 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 33R 25% A Gen C 12.150In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 40R 25% A Gen C 14.948In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 19.425In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 60R 25% A Gen C 13.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 70R 25% A Gen C 8.832In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 120R 25% A Gen C 13.547In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13.820In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 13.465In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel