Vishay Common Mode Filter Chokes

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters ICM-0603 180 25% ER E3 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel ICM0603 SMD/SMT 180 Ohms 25 % 210 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 22 25% ER E3 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel ICM0603 SMD/SMT 22 Ohms 25 % 80 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 250 25% ER E3 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel ICM0603 SMD/SMT 250 Ohms 25 % 280 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 45 25% ER E3 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel ICM0603 SMD/SMT 45 Ohms 25 % 110 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 2.173In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 1K Ohms 20% 2.006In Stock
2.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 1 kOhms 20 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-1812 200 25% ER E3 500In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 200 Ohms 25 % 100 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 600 25% ER E3 434In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 600 Ohms 25 % 240 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 80 25% ER E3 418In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 80 Ohms 25 % 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 90 25% ER E3 660In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 90 Ohms 25 % 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-2020-A 300 50% ER E3 1.306In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ICM2020-A SMD/SMT 300 Ohms 50 % 7.5 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1K 30% ER E3 366In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1.7K 30% ER E3 494In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 500 50% ER E3 439In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 500 Ohms 50 % 4 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 700 30% ER E3 496In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 300 30% ER E3 159In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 300 Ohms 25 % 3.5 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 550 20% ER E3 444In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 550 Ohms 20 % 4 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 200mA 2LN 2.6kOhm 10MHz 2.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 150mA 2LN 5.1kOhm 10MHz 3.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 300mA 2LN 0.55kOhm 10MHz 3.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 1.2Kohms 1812 652In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 2.8Kohms 1812 967In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 5.8Kohms 1812 512In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 200 mA 2 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 600ohms 1812 733In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 360 mA 600 mOhms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters ICM-0603 90 25% ER E3 125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel ICM0603 SMD/SMT 90 Ohms 25 % 145 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes