501 Common Mode Filter Chokes

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 350 uH 23.3x19.5mm Radial 177In Stock
600Expected 23/03/2026
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 500 mA 1.2 Ohms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 500 OHM 2.5 A 1.065In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Bourns Common Mode Chokes / Filters Line Filters 634In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 500 uH 800 Ohms 40 % 840 mA 70 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 500 OHM 125V 401In Stock
2.100On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 500 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
KEMET Common Mode Chokes / Filters 250V 1.5A 1.9mH 376In Stock
700Expected 25/03/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1.9 mH 1.5 A 240 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 521In Stock
700Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 523In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Tray Ring Core Chokes Power Line Choke
KEMET Common Mode Chokes / Filters 250V 0.013mH 2.5A DCR=42mOhms 891In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU-9HD Through Hole 13 uH 2.5 A 42 mOhms - 25 C + 120 C Tray 3 mm 15.5 mm 12.5 mm Tray AC Line Filters

Murata Electronics Common Mode Chokes / Filters CMC SMD 0.8uH 18A NONAUTO 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PLT10HN-P0B Through Hole 800 nH 45 Ohms 18 A 1.3 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm Bulk Common Mode Choke Coil
KEMET Common Mode Chokes / Filters 80uH 1A DCR=200mOhms 97In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 80 uH 1 A 200 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
Bourns Common Mode Chokes / Filters 500uH 50% SMD 0905 AEC-Q200 1.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905A SMD/SMT 500 uH 50 % 1 A 150 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 315In Stock
3.600On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 17.99uH 2.5A DCR=55mOhms 31In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU-9HD Through Hole 17.99 uH 2.5 A 55 mOhms - 25 C + 120 C Tray 3 mm 15.5 mm 12.5 mm Tray AC Line Filters
Murata Electronics Common Mode Chokes / Filters 373In Stock
400Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 9 UH 23In Stock
2.555On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 9 uH 500 Ohms 10 A 3.6 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250VAC 1.5A 12.1mH DCR=400mOhms 115In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 12.1 mH 1.5 A 400 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters
Laird Technologies Common Mode Chokes / Filters 500 OHM 20% 81In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C 200In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 178In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters Horizontal 50 A PCB two line Common Mode Choke 1 mH Inductance 35In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 1 mH 1 % 50 A 1.7 mOhms - 40 C + 125 C 41 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000V 0.44mH 15A ESR=3.01mOhms AEC-Q200 84In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 440 uH 15 A 3.01 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 17.8mH 5A ESR=30.59mOhms AEC-Q200 85In Stock
280On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 17.8 mH 5 A 30.59 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.62mOhms AEC-Q200 121In Stock
140Expected 29/05/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.62 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 500 OHM 2.5A 1In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 500 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
KEMET Common Mode Chokes / Filters 0.067mH 250V 15A DCR=0.002Ohms 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 67 uH 15 A 2 mOhms - 25 C + 120 C Tray 10 mm 13.5 mm Tray AC Line Filters