501 Common Mode Filter Chokes

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Power Solutions Common Mode Chokes / Filters CMC 1.0mH, 0.7A SM toroid 833In Stock
1.000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel 5000A SMD/SMT 1 mH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters 1 MH
6.931On Order
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel 5000 SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1.711In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.167In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 10.422In Stock
Min.: 1
Mult.: 1
Reel: 1.500
CM Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 662In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
KEMET Common Mode Chokes / Filters 170uH 5A DCR=60mOhms 525In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 170 uH 5 A 60 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 1.5A 16.2mH 685In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 16.2 mH 1.5 A 400 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.5A +70 C 635In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 500 mA 1.38 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 430 uH 23.3x16.1mm 855In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 27 mH 30 % 500 mA 1.2 kOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.5A 553In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721J Through Hole 15 mH 30 % 500 mA 800 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.5A 1.1ohms 688In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=39.9mOhms AEC-Q200 141In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 39.9 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 6.3uH 10A 5.6mOhms AEC-Q200 750In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 6.3 uH 500 Ohms 10 A 5.6 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 7uH 4.5A 14mOhms AEC-Q200 2.387In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PCB Mount 1 Channel WE-CMDC SMD/SMT 7 uH 500 Ohms 4.5 A 14 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 6.131In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 500 OHM 5A 80VDC SHD SMD 1.120In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 2.9 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.74mOhms AEC-Q200 124In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.74 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200 126In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,500ohm+/-25%,2A 1.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 500 Ohms 25 % 2 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,500ohm,10A,Shd,SMD 392In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes