501 Common Mode Filter Chokes

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 0.44mH 15A ESR=2.91mOhms AEC-Q200 16In Stock
210Expected 01/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 440 uH 15 A 2.91 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 15A 600uH DCR=5.3mOhms 193In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 600 uH 15 A 5.3 mOhms - 25 C + 120 C Tray 4 mm 28.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 6.47mH 5A ESR=39.9mOhms AEC-Q200 44In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 6.47 mH 5 A 39.9 mOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.37mH 15A ESR=5.14mOhms AEC-Q200 57In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.37 mH 15 A 5.14 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=2.91mOhms AEC-Q20 20In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 2.91 mOhms - 40 C + 150 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.23mH 15A ESR=4.62mOhms AEC-Q200 93In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.23 mH 15 A 4.62 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.22mH 15A ESR=2.91mOhms AEC-Q200 2In Stock
42Expected 06/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 15 A 2.91 mOhms - 40 C + 120 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
Delevan Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common 82In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM6350 SMD/SMT 1 mH - 25 %, + 35 % 900 mA 130 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.22mH 15A ESR=31mOhms AEC-Q200 129In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 15 A 3.01 mOhms - 40 C + 120 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 500V 15A 2400uH DCR=11.5mOhms 142In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR25 Through Hole 2.4 mH 15 A 11.5 mOhms - 25 C + 120 C Tray 5 mm 35 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 5.86mH 5A ESR=32.6mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 5.86 mH 5 A 32.6 mOhms - 40 C + 150 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 2.5A
827On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 1 mH - 30 %, + 50 % 2.5 A 55 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 18mH 0.5A Horizontal Core 1In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 500 OHM 50V
16.100On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 500 Ohms 4 A 27 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
KEMET Common Mode Chokes / Filters 1000V 6.47mH 5A ESR=40.3mOhms AEC-Q200 42In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 6.47 mH 5 A 40.3 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 8.9mH 5A ESR=32.6mOhms AEC-Q200 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 8.9 mH 5 A 32.6 mOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.37mH 15A ESR=54mOhms AEC-Q200 46In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.37 mH 15 A 5.04 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 11.8mH 5A ESR=39.9mOhms AEC-Q200 33In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 11.8 mH 5 A 39.9 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.75mH 15A ESR=54mOhms AEC-Q200 36In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 750 uH 15 A 5.04 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 5.86mH 5A ESR=30.59mOhms AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 5.86 mH 5 A 30.59 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
Murata Electronics Common Mode Chokes / Filters
400Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B_Z SMD/SMT 500 Ohms 700 mA 230 mOhms - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 500 ohms .4A
4.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012 SMD/SMT 500 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
KEMET Common Mode Chokes / Filters 1000 V 17.8mH 5A ESR=32.6mOhms AEC-Q200
240On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 17.8 mH 5 A 32.6 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 850uH 35A DCR=2.5mOhms
48Expected 12/05/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCR38 Through Hole 850 uH 35 A 2.5 mOhms - 25 C + 120 C Tray 53.5 mm 53.5 mm 31.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.14mOhms AEC-Q200
178Expected 22/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.14 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes