EMI Feedthrough Filters

Results: 1.180
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Temperature Coefficient/Code Qualification Packaging


Spectrum Control EMI Feedthrough Filters 15A 1.4uF TURRET 526In Stock
350Expected 13/03/2026
Min.: 1
Mult.: 1
No
1.4 uF 80 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 5A 5000pF STRAIGHT 248In Stock
455Expected 27/03/2026
Min.: 1
Mult.: 1
No
5000 pF 100 V 5 A - 55 C + 125 C Bulk
Spectrum Control SCI-2130-007
Spectrum Control EMI Feedthrough Filters 1.0UF 100V 10A 16In Stock
Min.: 1
Mult.: 1
- 55 C + 125 C
TDK EMI Feedthrough Filters 0402 4V 4.3uF X5R 20% 2A 400In Stock
220.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

YFF-PC 4.3 uF 4 V 20 % 12 mOhms - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0402 10V 0.22uF X6S 20% 3A 16.338In Stock
Min.: 1
Mult.: 1
Reel: 10.000

YFF-PC 0.22 uF 10 V 20 % 30 mOhms - 55 C + 105 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters Commercial Grade Feed Through Filter,MLCC,0402,35V,220nF,+/-20%,0.4mm 3.553In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

YFF-P 0.22 uF 35 V 20 % 2 A 45 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0402 25V 4700pF X7S 20% 1A 79.428In Stock
Min.: 1
Mult.: 1
Reel: 10.000

YFF-SC 4700 pF 25 V 20 % 300 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 50V 220pF 20% C0G AEC-Q200 3.979In Stock
Min.: 1
Mult.: 1
Reel: 4.000

YFF-AC 220 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 50V 470pF 20% C0G AEC-Q200 8.394In Stock
Min.: 1
Mult.: 1
Reel: 4.000

YFF-AC 470 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 6.3V 0.47uF X7S 20% 4A 547In Stock
8.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

YFF-PC 0.47 uF 6.3 V 20 % 30 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 6.3V 4.7uF X5R 20% 4A 12.785In Stock
28.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

YFF-PC 4.7 uF 6.3 V 20 % 12 mOhms - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 6.3V 0.47uF X7S 20% 4A 20.404In Stock
Min.: 1
Mult.: 1
Reel: 4.000

YFF-PW 0.47 uF 6.3 V 20 % 30 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 50V 100pF C0G 20% 1A 17.501In Stock
12.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

YFF-SC 100 pF 50 V 20 % - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0805 25V 47nF 20% X7S AEC-Q200 2.542In Stock
Min.: 1
Mult.: 1
Reel: 4.000

YFF-AC 0.047 uF 25 V 20 % 80 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 1206 16V 1uF X7S 20% 2A 15.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

YFF-PC 1 uF 16 V 20 % 40 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 1206 16V 0.22uF X7S 20% 2A 3.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

YFF-PC 0.22 uF 16 V 20 % 40 mOhms - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK EMI Feedthrough Filters 2 X 0.1uF 25A 600volt 1In Stock
30Expected 15/04/2026
Min.: 1
Mult.: 1

B85321A 20 % 25 A - 40 C + 85 C Bulk
Knowles Dielectric Labs 0805Y0500223MXTE03
Knowles Dielectric Labs EMI Feedthrough Filters 0805 50V 22.00 nF 20% X7R (2R1) FlexiCap/Nickel Barrier, X2Y capacitor 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

X2Y IPC - E03 Reel, Cut Tape
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 20In Stock
Min.: 1
Mult.: 1

FN751x Y2 - 40 C + 100 C


TE Connectivity / Schaffner EMI Feedthrough Filters 200A TERMINAL 8Nm AC Feed Thru Filters 29In Stock
Min.: 1
Mult.: 1

FN751x Y2 - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 16A TERMINAL 1.2Nm FEED-THROUGH FILTERS 28In Stock
40Expected 28/04/2026
Min.: 1
Mult.: 1

FN751x Y2 - 40 C + 100 C


TE Connectivity / Schaffner EMI Feedthrough Filters FEEDTHROUGH FILTER 10A AC M3 TERMINAL 27In Stock
Min.: 1
Mult.: 1

FN761X Y2 0.01 uF 300 VAC 10 A 1.2 mOhms - 40 C + 100 C


TE Connectivity / Schaffner EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS 21In Stock
Min.: 1
Mult.: 1

FN761X Y2 0.022 uF 300 VAC 32 A 650 uOhms - 40 C + 100 C


TE Connectivity / Schaffner EMI Feedthrough Filters 63A TERMINAL 2.5Nm FEED-THROUGH FILTERS 16In Stock
Min.: 1
Mult.: 1

FN761X Y2 0.15 uF 300 VAC 63 A 470 uOhms - 40 C + 100 C Bulk
Spectrum Control 54-853-001
Spectrum Control EMI Feedthrough Filters C.815HX 60VDC 50A 34-0579 100In Stock
Min.: 1
Mult.: 1
0.22 uF 60 V 35 % - 55 C + 125 C