Feedthrough Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT Non-Stocked
Min.: 2.000
Mult.: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk

Spectrum Control Feed Through Capacitors 20A EMI FILTER FEED THRU 4000PF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

22 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0603 Reel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

1000 pF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

100 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.024 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0805 Reel
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
470 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms
Spectrum Control Feed Through Capacitors 0805,.1UF,+80/-20,1A,25V Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000

25 VDC 3 Terminal
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000

100 VDC 3 Terminal
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 2.000
Reel: 2.000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

0.022 uF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel
KEMET Feed Through Capacitors 100V 50VAC 16A 28/085/21 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

AFPI 160 Bulk
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

3 Terminal DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

3 Terminal DSS Ammo Pack
Quantic X-Microwave Feed Through Capacitors Feedthrus and Terminals, XM-FTC1-10-256-01 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
FTC1
Quantic X-Microwave Feed Through Capacitors Feedthrus and Terminals, XM-FTC1-3000-440-01 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
FTC1
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

DSS Ammo Pack