Ferrite Beads

Results: 5.054
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 14.543In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 29.186In Stock
Min.: 1
Mult.: 1
Reel: 10.000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 9.226In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14.649In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 28Ohm 4000mA AEC-Q200 20.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 5.207In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33Ohm 25% 250mA 14.205In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 250 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 29.035In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80Ohm 25% 520mA 40.267In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 520 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD 8.221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1000Oh m 200mA AECQ2 26.193In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below 23.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 200mA, 150O, 700mO 16.955In Stock
Min.: 1
Mult.: 1
Reel: 20.000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 56O, 950mO 25.796In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 100 mA 25 % 950 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 19.817In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 200mA, 120O, 1.5O 27.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51.509In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 1.384In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.964In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.480In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 44.421In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14.550In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 240Ohm 25% 250mA 11.796In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 25% General Signal Line 17.993In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 150 mA 25 % 2.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 50.396In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel