SF Series Signal Conditioning

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 50 Ohms 3 V 902 to 928 MHz 2 dB SM2016-4 59.010In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 915 MHz 902 MHz to 928 MHz 3 V 26 MHz 50 Ohms SMD/SMT SM2016-4 - 40 C + 100 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 1.57542 GHz 50 Ohms SMD/SMT SM-2016-4 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57742 GHz 3 V 2 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 776 to 798 MHz 2.4 dB SM3030 4.090In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 787 MHz 776 MHz to 798 MHz 3 V 22 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 791 to 821 MHz 2.9 dB SM3030 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning Bandpass Filters 806 MHz 791 MHz to 821 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 868 to 870 MHz 2.8 dB SM3030 2.927In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 5 V 868.1 to 869.1 MHz 3.5 dB SM 2.943In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 868.6 MHz 868.1 MHz to 869.1 MHz 5 V 1.5 MHz 50 Ohms SMD/SMT SM-3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 30 V 155 to 175 MHz 9 dB SM3838- 5.030In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 165 MHz 155 MHz to 175 MHz 30 V 22 MHz 50 Ohms SMD/SMT SM3838-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2489.5 to 2494.5 MHz 2.0 dB 1.061In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.492 GHz 2.4895 GHz to 2.4945 GHz 3 V 5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 1930 to 1990 MHz 4.0 dB SM30 1.720In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.96 GHz 1.93 GHz to 1.99 GHz 3 V 60 MHz 50 Ohms SMD/SMT - 30 C + 80 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 1710 to 1785 MHz 2.6 dB SM30 1.876In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.7475 GHz 1.71 GHz to 1.785 GHz 3 V 75 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 90 C SF Reel, Cut Tape
RFMi Signal Conditioning 150 Ohms 3 V 1668.42 to 1708.42 MHz 4 dB 2.737In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.68842 GHz 1.66842 GHz to 1.70842 GHz 3 V 62 MHz 150 Ohms SMD/SMT SM3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 0V 1.5824 GHz 50 Ohms SMD/SMT SM-2016-4 1.577In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.5824 GHz 1.559 GHz to 1.605 GHz 46 MHz 50 Ohms SMD/SMT SM-2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 15pF//33nH, 22nH//12pF 0 V 271 to 289 MH 2.003In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 280 MHz 271 MHz to 289 MHz 19.8 MHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 30V 80.46 MHz 175 // 1000 Ohms SMD/SMT S 1.465In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 80.46 MHz 78.61 MHz to 82.31 MHz 30 V 4 MHz 175 Ohms, 1 kOhms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 150 Ohms 3 V 1260.18 to 1300.18 MHz 3.2 2.739In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.28018 GHz 1.26018 GHz to 1.30018 GHz 3 V 40 MHz 150 Ohms SMD/SMT SM3030-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.2345 GHz 50 Ohms SMD/SMT SM-3030-6 2.102In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 1.2345 GHz 1.215 GHz to 1.254 GHz 3 V 39 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 105 C SF AEC-Q200
RFMi Signal Conditioning 3V 869.2125 MHz 50 Ohms SMD/SMT SM-3030- 314In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869.2125 MHz 858.71 MHz to 879.71 MHz 3 V 800 kHz 50 Ohms SMD/SMT SM-3030-6 - 10 C + 55 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3 V 611 MHz SM3838-8 50 Ohms + 5 C to + 2.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning Bandpass Filters 611 MHz 0 Hz to 3 GHz 3 V SMD/SMT 3.8 mm x 3.8 mm x 1.4 mm + 5 C + 40 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 10 V 71 MHz SM13365-10 Tuned - 40 C to + 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Signal Conditioning Bandpass Filters 71 MHz 10 V 324 kHz SMD/SMT 1.3 mm x 6.5 mm x 2 mm - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 925MHz 0VDC 50Ohms 3.5dB 1156 to 1196 MH 2.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning SAW Filters 925 MHz 50 Ohms SMD/SMT SMD-5 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3.0 V 698 to 716 MHz 2.1 dB SM30 3.356In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 707 MHz 698 MHz to 716 MHz 3 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 5 V 38.25 to 41.75 MHz 9.5 dB SM 1.197In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 40 MHz 38.25 MHz to 41.75 MHz 5 V 5 MHz 50 Ohms SMD/SMT SMP-3-10 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 459.2 to 461.2 MHz 1.5 dB SM 1.523In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 460 MHz 459.2 MHz to 461.2 MHz 3 V 23.4 MHz 50 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2300 to 2360 MHz 2.4 dB SM30 449In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.33 GHz 2.3 GHz to 2.36 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.223 GHz 50 Ohms SMD/SMT 54 MHz 5.0 859In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.223 GHz 1.196 GHz to 1.25 GHz 3 V 54 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape, MouseReel