Seiko Instruments Micro Energy Crystals

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Seiko Instruments Micro Energy Crystals 32.768kHz 7pF +/-20PPM 5.429In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 7 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm SC-16S Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz 12.5pF +/-20PPM 6.649In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm SC-16S Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz +/-20ppm 20PPM 7 x 1.5mm 35.962In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 65 kOhms 0.1 uW 7 mm 1.5 mm 1.4 mm SSP-T7-F Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz Timing Crystal 1.050In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32P Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz 12.5pF +/-20PPM 1.689In Stock
3.000Expected 17/07/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.65 mm SC-20S Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz 7pF +/-20PPM 573In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.65 mm SC-20S Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz 12.5pF +/-20PPM 2.025In Stock
6.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32S Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals Quartz Crystal Unit 32.768KHZ 7pF 2.204In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 65 kOhms 0.1 uW 7 mm 1.5 mm 1.4 mm SSP-T7-F Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy SC32P-6PF20PPM
Seiko Instruments Micro Energy Crystals 32.768kHz crystal, 3.2 x 1.5mm, 6pF, 20PPM, 50K Ohms max ESR Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

32.768 kHz SC32P Reel
Seiko Instruments Micro Energy SSPT7F-9PF20-R
Seiko Instruments Micro Energy Crystals 32.768KHz 20PPM 9pF 20PPM 7 x 1.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

SSP-T7-F Reel, Cut Tape