SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, T&R 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 1.152In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 243In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 26MHz 1.8V 25ppm -40C +85C 310In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 48MHz 3.3V 25ppm -40C +85C 25In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel


SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 98In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 45 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel


SiTime MEMS Oscillators 25MHz 3.3V 25ppm -40C +85C 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm 1.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 142In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 90MHz 3.3V 50ppm -20C +70C 500In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 90 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 233In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 33.333333MHz 1.8V -40C +85C 20ppm 675In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 349In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, ST, 250 pcs T&R 8 mm 152In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 12.0MHz -40C +85C 3.3V 50ppm 112In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50.0MHz -40C +85C 3.3V 50ppm 172In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 162In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 40 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.097MHz 3.3V 20ppm -40C +85C 114In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 2.097 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm 414In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 10 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 12.5MHz, OE, 1k pcs T&R 8 mm 305In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 12.5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 20MHz 50ppm 3.3V -40C +85C 164In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 139In Stock
Min.: 1
Mult.: 1
Reel: 250
MEMS Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 16In Stock
500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape