C5BQ Series Crystals

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals 12.0 MHZ 5.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 50 Ohms 2.482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 80 Ohms 2.545In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 80 Ohms 393In Stock
2.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 20MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 50 Ohms 720In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 24.576MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 50 Ohms 631In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals 25.0 MHZ 2.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 5032 4-SMD 20MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 50 Ohms 74In Stock
1.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 50 Ohms 1.858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals 25.0 MHZ 30.0 PPM 549In Stock
1.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 10MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 100 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 80 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
ABRACON FC5BQCBJF12.0-1-T1
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 50ppm -20 C 70 C 15pF 50 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

C5BQ Reel, Cut Tape, MouseReel
ABRACON FC5BQCBKM12.0-T1
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 50ppm -40 C 85 C 16pF 80 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 16 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ABRACON FC5BQCCMC14.7456-T1
ABRACON Crystals SMD Crystal, 14.7456 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

C5BQ Reel, Cut Tape, MouseReel
ABRACON FC5BQCCMC19.6608-T1
ABRACON Crystals SMD Crystal, 19.6608 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

C5BQ Reel, Cut Tape, MouseReel
Fox / Abracon FC5BQBAME19.6608-T1
Fox / Abracon Crystals SMD Crystal, 19.6608 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -10 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

19.668 MHz 20 pF 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ABRACON FC5BQCCMM18.432-T1
ABRACON Crystals SMD Crystal, 18.432 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

C5BQ Reel, Cut Tape, MouseReel
Fox / Abracon FC5BQBBKM12.0-T1
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 16 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQBBLM10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCBKM24.0-T1
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 16 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCBKM25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 16 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCGF10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 12pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCGM10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCKC25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 16 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape