ECX-12RR Series Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768kHz 12.5pF 20ppm -40C +85C 1.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz, 6pF, SMD Tuning Fork Crystal Low ESR 2.901In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm -40C +85C 14.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel