XT23 Series Crystals

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Vishay / Dale Crystals Surface-Mount Crystal 5.908In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 10 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Surface-Mount Crystal 2.813In Stock
Min.: 1
Mult.: 1

16 MHz 18 pF 10 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Surface-Mount Crystal 2.942In Stock
Min.: 1
Mult.: 1

20 MHz 18 pF 10 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Surface-Mount Crystal 2.981In Stock
Min.: 1
Mult.: 1

24 MHz 18 pF 10 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Surface-Mount Crystal 2.975In Stock
Min.: 1
Mult.: 1

25 MHz 18 pF 10 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Surface-Mount Crystal 1.454In Stock
3.000Expected 10/06/2026
Min.: 1
Mult.: 1

8 MHz 18 pF 10 PPM 30 PPM 1210 (3225 metric) - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 25M
3.000Expected 22/06/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 12M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

12 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 16M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

16 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 20M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

20 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 24M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 8M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

8 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel