2820 Crystals

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 98.877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.8432 MHz 10.0 pF 500 PPM -55/+125C 262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.8432 MHz 10 pF 500 PPM - 55 C + 125 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-30 PPM -40/+85C 950In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 980In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 8.064In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 982In Stock
Min.: 1
Mult.: 1

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 11.540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 8.225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 1.002In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 435In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm 893In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM LOW ESR 1.537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 10 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 1.096In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF 100 PPM -40/+125C 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 100 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-100 PPM -40/+85C 652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 7.030In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A

Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM 0.3mm 3.336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C 16.484In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 6 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 1.441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 3.171In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-10 PPM -40/+85C 1.993In Stock
2.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+125C 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 1.297In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200