ECX-64A Series Crystals

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 18.432MHz 18pF 50ppm -40C +85C 3.130In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 18pF 50ppm -40C +85C 2.287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 18pF 50ppm -40C +85C 388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF ECX-64A 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 30ppm -10C +70C 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 30ppm -10C +70C 630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 30ppm -10C +70C 760In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 50ppm -40C +85C 1.400In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 18pF 50ppm -40C +85C 1.165In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 30ppm -10C +70C 1.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 14.7456MHZ 20PF SMD,ECX-64A,+/-50ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 1.462In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 18pF 50ppm -40C +85C 1.229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -10C +70C 1.901In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 50 PPM 6 mm x 3.5 mm SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 30ppm -10C +70C 3.653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 50ppm -40C +85C 3.048In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 50ppm -40C +85C 3.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -40C +85C 3.298In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF ECX-64A 5.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 22 4.932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 30ppm -10C +70C 1.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 12.288MHz 18pF 50ppm -40C +85C 229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12.288 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 18pF 50ppm -40C +85C 157In Stock
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

14.31818 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF 50ppm -40C +85C 649In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 30ppm -10C +70C 1.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-64A,+/-50ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel