ABRACON Oscillators

Results: 39.894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 1.8432MHz 25ppm -40 C 85 C CMOS 3.3V 375In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1.8432 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 33MHz 100ppm -20 C 70 C CMOS 2.5V 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 33 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 26.0 MHZ 1.8V 25PPM -40+85C 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 64MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 64 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 75MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 154In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 75 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 420MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 420 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 25 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 2In Stock
Min.: 1
Mult.: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 122.88MHz 25ppm -40 C 85 C LVDS 3.3V 143In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 122.88 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 32 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 319In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 27MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 27 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 50MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 55In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators 12.0 MHZ 1.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 100MHz 25ppm -40 C 85 C HCSL 2.25V 3.6V 67In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 100 MHz 25 PPM 15 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 2In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 98.304MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 15In Stock
Min.: 1
Mult.: 1

VCXO 98.304 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 60MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 76In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 60 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40 C 85 C CMOS 3.3V 597In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 26In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 1.017In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 74.250MHZ CMOS SMD 675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 74.25 MHz 25 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 100.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON AOCTQ5-X-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C 85 C CMOS 5V -155dBc/Hz at 10kHz 20In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm Tray