ABRACON Oscillators

Results: 39.894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1008 (2520 metric) 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1008 (2520 metric) 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 16MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 48 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1201 (3225 metric) 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 66.6667MHz 1.480In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 7.5 mm x 5 mm 66.6667 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V 2In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 10 C + 70 C 51 mm 51 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 2In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCTCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 1.218In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCTCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C LVDS 3.3V 778In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C LVDS 2.375V 3.63V 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 10MHz 10ppm -40 C 85 C CMOS 1.68V 3.63V 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel