SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 656In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 356In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 595In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, 1k pcs T&R 12/16 mm 1.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS Oscillators 50MHz 3.3V -20C +70C 50ppm 543In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 20MHz 1.8V 25ppm -40C +85C 814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 24MHz 1.8V 25ppm -40C +85C 783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz 3.3V 50ppm -40C +85C 1.409In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 17In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 33.33333MHz, OE, 3k pcs T&R 8 mm 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MEMS Oscillators 2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 271In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 303In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 32.768 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 45 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 418In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm 174In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.9 mm x 2.8 mm 32.768 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 235In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 103In Stock
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 219In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 34MHz, OE, 250 pcs T&R 8 mm 223In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 34 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 101In Stock
Min.: 1
Mult.: 1
Reel: 250
MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 231In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 1k pcs T&R 8 mm 519In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm 344In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 42In Stock
250Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, OE, 1k pcs T&R 8 mm 407In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 80 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel