DSC2044FE1-F0022

Microchip Technology
579-DSC2044FE1F0022
DSC2044FE1-F0022

Mfr.:

Description:
Specialist Oscillators MEMS Clock Generator, -20C-70C, 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.309 Rp85.309
Rp70.999 Rp1.774.975
Rp70.265 Rp7.729.150

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
VQFN-14
2.3 MHz to 460 MHz
50 PPM
2 pF
2.25 V
3.6 V
HCSL
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.85 mm
DSC2044
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 60 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 110
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99