EB19E2J2H-12.288M TR

Ecliptek / Abracon
669-EB19E2J2H-12.2TR
EB19E2J2H-12.288M TR

Mfr.:

Description:
Standard Clock Oscillators 12.2MHz 1.62-3.63Vdc 25ppm, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.969 Rp26.969
Rp23.299 Rp232.990
Rp22.199 Rp554.975
Rp20.181 Rp2.018.100
Rp18.896 Rp4.724.000
Full Reel (Order in multiples of 1000)
Rp16.053 Rp16.053.000
Rp15.319 Rp76.595.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
12.288 MHz
25 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
EB19E2
Reel
Cut Tape
Brand: Ecliptek / Abracon
Current Rating: 4 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

EB19E2 Crystal Clock Oscillators

Ecliptek EB19E2 Crystal Clock Oscillators are quartz crystal low voltage ceramic metal oxide semiconductor (LVCMOS) type oscillators with a 1MHz to 50MHz nominal frequency range. These clock oscillators feature a maximum 15pF load drive capability and consist of a Tri-State (high impedance) pin connection. The EB19E2 oscillators support ±25ppm frequency tolerance at the -40°C to +85°C temperature range and maintain high stability over operating temperature, supply voltage, and output voltage changes. These crystal oscillators offer a small start-up time, low input current, and very small rise/fall time.