ECS Standard Clock Oscillators

Results: 4.436
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators ECS-2018,OSC XO 8.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 30.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3V 50 ppm -40C +85C 1.904In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 1.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),24MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.398In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 1.588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 50 MHz 3225 1.6 -3.6V +/-50 ppm -20 - +70C 1.527In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1.246In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 50ppm -10C +70C 1.078In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz 5.0Volt 100 ppm -55C +125C 796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 10MHz SMD CLOCK 853In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 125MHz SMD CLOCK 849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 33.33 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators 32MHz 1.6-3.6V 50ppm -40C+85C 1.937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 3.6864MHz EXTENDED TEMP 1.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5V 50ppm -10C +70C 575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 80MHz EXTENDED TEMP 638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 50ppm -20C +70C 1.505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 2.0 X 2.5mm 929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 10MHz SMD CLOCK 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 33.33MHz SMD CLOCK 662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33.33 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 40.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,3mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 40 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 50.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 904In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHZ 3.3Volt 100 ppm -55C +125C 785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel