Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 14.75MHz 5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.75 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32.768 kHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-104 Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 25ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 156.25 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 24.576MHz 3.3V 0C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 24.576 MHz 20 PPM HCMOS SMD/SMT CFPS-73 Reel
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators 155.52MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 155.52 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 25MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-40 Reel
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 160MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 160 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) IQXO-660 Bulk
IQD Standard Clock Oscillators 100MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 42MHz 5V 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 42 MHz 50 PPM CMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32.768 kHz 25 PPM 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C CFPS-102 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 25ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 34.56MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 34.56 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 32MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators 1MHz 5V 100ppm 0C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 1 MHz 100 PPM HCMOS, TTL SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 3.3 V 3.3 V LVPECL SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-620 Reel
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 500
Mult.: 1

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.3 V 3.3 V LVPECL SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-620 Cut Tape
IQD Standard Clock Oscillators 125MHz 2.5V -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-661 Reel