VCO Oscillators

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation CVCO55BE-0510-0900
Crystek Corporation VCO Oscillators 45In Stock
Min.: 1
Mult.: 1
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 500In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs 891In Stock
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 350In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
onsemi VCO Oscillators BBG ECL Low PWR VCO 4.544In Stock
Min.: 1
Mult.: 1

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.336In Stock
Min.: 1
Mult.: 1
: 2.500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1.065In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 344In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 377In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 417In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3.182In Stock
Min.: 1
Mult.: 1
: 2.500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 334In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 172In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 731In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators 80In Stock
Min.: 1
Mult.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW 52In Stock
129Expected 15/06/2026
Min.: 1
Mult.: 1
: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 713In Stock
Min.: 1
Mult.: 1
: 2.500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 7.1-7.9GHz Low Phase Noise GaAs 401In Stock
Min.: 1
Mult.: 1
: 500

VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 67In Stock
Min.: 1
Mult.: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape

onsemi VCO Oscillators BBG ECL Low PWR VCO 7.815In Stock
Min.: 1
Mult.: 1
: 2.500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 52In Stock
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators 510-770MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2100-2300MHz 10In Stock
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.3 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 18 dBc 25 mA - 97 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 100-200MHz 5In Stock
50On Order
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 1550-2500MHz 1In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk