CA VCO Oscillators

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1.105In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 832In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C HMC391 Cut Tape

MACOM VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs 839In Stock
Min.: 1
Mult.: 1
Reel: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
onsemi VCO Oscillators BBG ECL Low PWR VCO 5.014In Stock
Min.: 1
Mult.: 1

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube

onsemi VCO Oscillators BBG ECL Low PWR VCO 7.815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 7.1-7.9GHz Low Phase Noise GaAs 478In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 105In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1600-3200MHz 80In Stock
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1600-3200MHz 215In Stock
Min.: 5
Mult.: 5

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz 111In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Crystek Corporation VCO Oscillators 1000-2000MHz 248In Stock
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz 43In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 168In Stock
Min.: 1
Mult.: 1

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 2.211In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Crystek Corporation VCO Oscillators 150-200MHz 276In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.18-13.13GHz 53In Stock
Min.: 1
Mult.: 1

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 325In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 477In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1.566In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 201In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.37 GHz to 2.47 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V - 40 C + 125 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 496In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3.912In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 361In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 337In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC511 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel