VCO Oscillators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz 75In Stock
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Cut Tape
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz 80In Stock
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 83 mA, 81 mA, 87 mA, 80 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 953In Stock
500Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 1.532In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz 269In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 370In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 158In Stock
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 102In Stock
Min.: 1
Mult.: 1

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 149In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 400MHz-800MHz 70In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 141In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators 150-200MHz 276In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz 113In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape
Analog Devices VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output 166In Stock
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 66In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 11 dBm 115 mA - 110 dBc/Hz 150 MHz/V - 40 C + 85 C HMC358 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 503In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 348In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 94In Stock
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 475In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 63In Stock
500Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz 61In Stock
Min.: 1
Mult.: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 325In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 327In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 530In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO uMAX-8 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V MAX2620 Reel, Cut Tape, MouseReel