VCO Oscillators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging

Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 60In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V HMC384 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz 41In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz 2In Stock
547Expected 13/05/2026
Min.: 1
Mult.: 1

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz 51In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 36In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C HMC390 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 25In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.8 GHz to 8.8 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C HMC506 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 67In Stock
Min.: 1
Mult.: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape
Analog Devices VCO Oscillators CO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 32In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 246In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 112In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 43In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 75In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Crystek Corporation VCO Oscillators 1515-1600MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 1.515 GHz to 1.6 GHz 22 pF 5 V 5 V 500 mVDC to 10 VDC 0 dBm - 15 dBc 25 mA - 116 dBc/Hz 0.7 MHz/V 13 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2770-2920MHz -40C to 85C 10In Stock
Min.: 1
Mult.: 1

VCO 2.77 GHz to 2.92 GHz 10 pF 5 V 5 V 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 35 mA - 106 dBc/Hz 1.3 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3830-3830MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 3.83 GHz 10 pF 8 V 8 V 200 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 33In Stock
47Expected 09/03/2026
Min.: 1
Mult.: 1

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Texas Instruments VCO Oscillators Voltage-Controlled O scillator 3In Stock
350Expected 06/03/2026
Min.: 1
Mult.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 751In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator 94In Stock
Min.: 1
Mult.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 115In Stock
Min.: 1
Mult.: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 230In Stock
Min.: 1
Mult.: 1

VCO PDIP-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 86In Stock
Min.: 1
Mult.: 1

VCO SOIC-Narrow-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz 21In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape