TE Connectivity / Schaffner Common Mode Chokes / Filters

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.6A 4.7mH 1.096In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 4.7 mH 115 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 2.5A 2.2mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 2.2 mH 52 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1.095In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.8A 0.68mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1A 10mH 1.088In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.8A 15mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.6A 33mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 2A 3.3mH 1.095In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 3.3 mH 85 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL 574In Stock
Min.: 1
Mult.: 1

RB PCB Mount Through Hole 1 Channel 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 0.47mH 3-WIRE HORIZONTAL 128In Stock
Min.: 1
Mult.: 1

RB PCB Mount Through Hole 3 Channel 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 172In Stock
Min.: 1
Mult.: 1

RD PCB Mount Wire 3 Channel 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-0.2-40M 438In Stock
Min.: 1
Mult.: 1

ED100 PCB Mount Through Hole 1 Channel 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 4.5mH 1.5A -HRZNTL COMMN-MODE SPPRESSN 923In Stock
Min.: 1
Mult.: 1

EH PCB Mount Through Hole 1 Channel 4.5 mH 15 % 1.5 A 116 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 22mH 1300mOhm Vertical Choke 990In Stock
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 22 mH - 30 %, + 50 % 300 mA 1.3 Ohms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-2-3M0 431In Stock
Min.: 1
Mult.: 1

ED100 PCB Mount Through Hole 1 Channel 3 mH - 30 %, + 50 % 2 A 200 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting 500In Stock
Min.: 1
Mult.: 1

RT-Series PCB Mount Through Hole 1 Channel 4 mH - 30 %, + 50 % 16 A 10 mOhms - 40 C + 100 C 32 mm x 50 mm x 52 mm 50 mm 32 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 5mH 3A - VERTICAL COMMN-MODE SPPRESSN 967In Stock
Min.: 1
Mult.: 1

EV PCB Mount Through Hole 1 Channel 5 mH 15 % 3 A 79 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 10mH 3A - VERTICAL COMMN-MODE SPPRESSN 498In Stock
Min.: 1
Mult.: 1

EV PCB Mount Through Hole 1 Channel 10 mH 15 % 3 A 72 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 20A 2.5mH 3-Wire Vert PCB Mounting 198In Stock
Min.: 1
Mult.: 1

RT-Series PCB Mount Through Hole 3 Channel 2.5 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 37 mm x 56 mm x 60 mm 56 mm 37 mm 60 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.82mH 2A - VERTICAL COMMN-MODE SPPRESSN 3.434In Stock
Min.: 1
Mult.: 1

EV PCB Mount Through Hole 1 Channel 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke 1.303In Stock
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 12 mH Horizontal Choke 7.201In Stock
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke