CDMCC/DS Series Power Inductors - SMD

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 1uH 20% SMD Power Inductor 3.684In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 1 uH 20 % 5.6 A 27.6 mOhms 8 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% SMD Power Inductor 2.632In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 1 uH 20 % 3.7 A 56 mOhms 4.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% SMD Power Inductor 3.500In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 470 nH 20 % 8.4 A 13.2 mOhms 10 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 22 uH 20 % 3.3 A 133 mOhms 3.2 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.6uH 20% SMD Power Inductor 3.402In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 7 mm x 6.6 mm x 2.8 mm Shielded 5.6 uH 20 % 5.2 A 43 mOhms 5.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% SMD Power Inductor 2.649In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 4.7 uH 20 % 1.75 A 243 mOhms 1.9 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 3.3uH 20% 50mOhms Metal Composite 2.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 3.3 uH 20 % 4.7 A 50 mOhms 8 A - 55 C + 125 C Standard 7 mm 6.6 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% SMD Power Inductor 1.994In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 2.2 uH 20 % 3.3 A 78 mOhms 5.5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 2.2uH 20% 33.6mOhms Metal Composite 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 6 A 33.6 mOhms 10.8 A - 55 C + 125 C Standard 7 mm 6.6 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% SMD Power Inductor 2.878In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 1.5 uH 20 % 3.2 A 82 mOhms 3.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 75mOhms Metal Composite 2.760In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 1.5 uH 20 % 2.9 A 75 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 33uH 20% SMD Power Inductor 396In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 17.15 mm x 17.15 mm x 7 mm Shielded 33 uH 20 % 7.2 A 38 mOhms 11.4 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 7 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% SMD Power Inductor 1.849In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 5.4 mm x 5.2 mm x 1 mm Shielded 3.3 uH 20 % 2.9 A 107.4 mOhms 3.8 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% SMD Power Inductor 5.055In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 220 nH 20 % 9 A 11.7 mOhms 9.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.47uH 20% 8.5mOhms Metal Composite 6.340In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 470 nH 20 % 10.5 A 8.5 mOhms 18 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% 67mOhms Metal Composite 6.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 10 uH 20 % 4 A 67 mOhms 5.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shielded 100 nH 20 % 40 A 1.08 mOhms 61.2 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 22mOhms Metal Composite 10.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 3.3 uH 20 % 8.4 A 22 mOhms 11.4 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 3.3uH 20% 12mOhms Metal Composite 7.542In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 3.3 uH 20 % 4.3 A 145 mOhms 3.2 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 47uH 20% 145mOhms Metal Composite 4.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 47 uH 20 % 3.2 A 145 mOhms 3.6 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 20% SMD Power Inductor 6.082In Stock
6.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.8 mm Shielded 22 uH 20 % 1.2 A 363 mOhms 1.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% 6.6mOhms Metal Composite 6.799In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 220 nH 20 % 12 A 6.6 mOhms 18 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.33uH 20% 10.5mOhms Metal Composite 11.419In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 330 nH 20 % 10.5 A 10.5 mOhms 12 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 17mOhms Metal Composite 5.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 1 uH 20 % 2.3 A 17 mOhms 13.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 2.2uH 20% 29mOhms Metal Composite 5.418In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 2.2 uH 20 % 5.8 A 29 mOhms 9 A - 55 C + 125 C Standard 5.2 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel